KEMET 100 μF Capacitor 25V dc, Surface Solder - EXV107M025A9HAA
- RS Stock No.:
- 174-4563
- Mfr. Part No.:
- EXV107M025A9HAA
- Manufacturer:
- KEMET
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP684.45
(exc. VAT)
PHP766.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 675 unit(s) ready to ship from another location
- Plus 20,000 unit(s) shipping from February 05, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | PHP27.378 | PHP684.45 | - |
| 100 - 475 | PHP26.557 | PHP663.93 | 2% |
| 500 + | PHP25.76 | PHP644.00 | 5% |
*price indicative
- RS Stock No.:
- 174-4563
- Mfr. Part No.:
- EXV107M025A9HAA
- Manufacturer:
- KEMET
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 7.7mm | |
| Polarity | Polar | |
| Length | 6.6mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 340mΩ | |
| Series | EXV | |
| Ripple Current | 300mA | |
| Leakage Current | 25μA | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 7.7mm | ||
Polarity Polar | ||
Length 6.6mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 340mΩ | ||
Series EXV | ||
Ripple Current 300mA | ||
Leakage Current 25μA | ||
Tolerance ± 0.2 | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- CN
Related links
- KEMET 100 μF Capacitor 25V dc, Surface Solder - EXV107M025A9HAA
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E471P 500
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 900
- Wurth Elektronik 100 μF Capacitor 25V dc, Surface Solder
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E221P 500
- Panasonic 220 μF Capacitor 25V dc, Surface Solder - EEEFP1E221AP 500
- Wurth Elektronik 33 μF Capacitor 25V dc, Surface Solder - 865060443003
- Panasonic 47 μF Capacitor 25V dc, Surface Solder 900
