Panasonic 47 μF Capacitor 25V dc, Surface Solder 900
- RS Stock No.:
- 923-3322
- Mfr. Part No.:
- EEEHC1E470XP
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 900 units)*
PHP10,890.00
(exc. VAT)
PHP12,195.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 900 unit(s) shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 900 - 900 | PHP12.10 | PHP10,890.00 |
| 1800 - 2700 | PHP11.989 | PHP10,790.10 |
| 3600 - 8100 | PHP11.832 | PHP10,648.80 |
| 9000 - 17100 | PHP11.68 | PHP10,512.00 |
| 18000 + | PHP11.532 | PHP10,378.80 |
*price indicative
- RS Stock No.:
- 923-3322
- Mfr. Part No.:
- EEEHC1E470XP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 7.7mm | |
| Polarity | Polar | |
| Length | 7.8mm | |
| Package/Case | 900 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 0.2 | |
| Series | HC SMD | |
| Ripple Current | 65mA | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 7.7mm | ||
Polarity Polar | ||
Length 7.8mm | ||
Package/Case 900 | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Tolerance ± 0.2 | ||
Series HC SMD | ||
Ripple Current 65mA | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.16% | ||
Panasonic Capacitor, 47μF Capacitance, 25V Voltage - EEEHC1E470XP
This capacitor is a polar surface-mount aluminium electrolytic device designed for use in automotive and industrial electronic systems where compact, high-temperature operation is required. It provides energy storage and smoothing for power rails in space-constrained assemblies and complies with industry environmental restrictions.
Features and Benefits:
• Rated for 25V DC operation enabling moderate-voltage power filtering
• Capacitance of 47μF for effective decoupling and bulk storage
• Maximum temperature 105°C allowing high-temperature deployment
• Low leakage current of 11.7μA reducing standby losses
• Ripple endurance of 65mA supporting steady AC ripple rejection
• Tolerance ±20% permitting predictable tolerance budgeting
• Capacitance of 47μF for effective decoupling and bulk storage
• Maximum temperature 105°C allowing high-temperature deployment
• Low leakage current of 11.7μA reducing standby losses
• Ripple endurance of 65mA supporting steady AC ripple rejection
• Tolerance ±20% permitting predictable tolerance budgeting
Applications
• Suitable for automotive control modules requiring AEC-Q200 approval
• Ideal for DC power supply output smoothing in embedded systems
• Used for decoupling in motor control and drive electronics
• Can be used for energy buffering in sensor Interface circuits
• Ideal for DC power supply output smoothing in embedded systems
• Used for decoupling in motor control and drive electronics
• Can be used for energy buffering in sensor Interface circuits
What mounting method does it require for assembly?
It is intended for surface-mount placement and uses solder termination for PCB attachment.
How long can it operate under continuous high-temperature stress?
The expected operational life under rated conditions is 3000h.
What construction and packaging details affect handling?
The component has an aluminium case construction and is supplied in carrier tape format for automated pick-and-place.
Are there any regulatory or automotive qualifications to note?
It meets AEC-Q200 automotive standard requirements and conforms to RoHS material restrictions.
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 900
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEHC1E470XP 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E101XP 900
- Panasonic 150 μF Capacitor 25V dc, Surface Solder - EEEFKE151XSP 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFPE101XAP 900
- Panasonic 150 μF Capacitor 25V dc, Surface Solder - EEEFTE151XAP 900
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEFH1E470XL 900
- Panasonic 47 μF Capacitor 35V dc, Surface Solder 900
