Nichicon 220 μF Capacitor 6.3V dc, Surface Solder - UCD0J221MCL1GS
- RS Stock No.:
- 173-3182
- Mfr. Part No.:
- UCD0J221MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP10,000.00
(exc. VAT)
PHP11,200.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP10.00 | PHP10,000.00 |
*price indicative
- RS Stock No.:
- 173-3182
- Mfr. Part No.:
- UCD0J221MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Automotive Standard | AEC-Q200 | |
| Series | CD | |
| Ripple Current | 240mA | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS 2002/95/EC | ||
Automotive Standard AEC-Q200 | ||
Series CD | ||
Ripple Current 240mA | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
CD Series Low Impedance
Related links
- Nichicon 220 μF Capacitor 6.3V dc, Surface Solder - UCD0J221MCL1GS
- Nichicon 220 μF Capacitor 6.3V dc, Surface Solder - UCW0J221MCL1GS
- Nichicon 220 μF Capacitor 6.3V dc, Surface Solder
- Nichicon 330 μF Capacitor 6.3V dc, Surface Solder SMD
- Nichicon 100 μF Capacitor 6.3V dc, Surface Solder
- Nichicon 470 μF Capacitor 6.3V dc, Surface Solder
- Nichicon 47 μF Capacitor 6.3V dc, Surface Solder
- Nichicon 470 μF Capacitor 6.3V dc, Surface Solder - UWZ0J471MCL1GS
