Nichicon 470 μF Capacitor 6.3V dc, Surface Solder - UWZ0J471MCL1GS
- RS Stock No.:
- 602-2933
- Mfr. Part No.:
- UWZ0J471MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP255.32
(exc. VAT)
PHP285.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 80 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | PHP25.532 | PHP255.32 |
| 250 - 990 | PHP24.512 | PHP245.12 |
| 1000 - 4990 | PHP23.49 | PHP234.90 |
| 5000 + | PHP22.978 | PHP229.78 |
*price indicative
- RS Stock No.:
- 602-2933
- Mfr. Part No.:
- UWZ0J471MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 0.2 | |
| Leakage Current | 3μA | |
| Ripple Current | 210mA | |
| Series | WZ | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Tolerance ± 0.2 | ||
Leakage Current 3μA | ||
Ripple Current 210mA | ||
Series WZ | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, WZ Series, 105°C
The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
Related links
- Nichicon 470 μF Capacitor 6.3V dc, Surface Solder
- Nichicon 470 μF Capacitor 6.3V dc, Surface Solder - UCW0J471MNL1GS
- Nichicon 470 μF Capacitor 6.3V dc, Surface Solder - UWT0J471MNL1GS SMD
- Nichicon 220 μF Capacitor 6.3V dc, Surface Solder
- Nichicon 220 μF Capacitor 6.3V dc, Surface Solder - UCW0J221MCL1GS
- Nichicon 330 μF Capacitor 6.3V dc, Surface Solder SMD
- Nichicon 100 μF Capacitor 6.3V dc, Surface Solder
- Nichicon 47 μF Capacitor 6.3V dc, Surface Solder
