CHEMI-CON 330 μF Capacitor 250V dc, Radial, Through Hole - EKXJ251ELL331MM40S Radial Lead
- RS Stock No.:
- 170-0366
- Mfr. Part No.:
- EKXJ251ELL331MM40S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 box of 250 units)*
PHP44,172.50
(exc. VAT)
PHP49,472.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 250 + | PHP176.69 | PHP44,172.50 |
*price indicative
- RS Stock No.:
- 170-0366
- Mfr. Part No.:
- EKXJ251ELL331MM40S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 250V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Height | 40mm | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.5A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 12000 h | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Automotive Standard | No | |
| Series | KXJ | |
| Tolerance | ±20 % | |
| Leakage Current | 3.4mA | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 250V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Height 40mm | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.5A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 12000 h | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
Automotive Standard No | ||
Series KXJ | ||
Tolerance ±20 % | ||
Leakage Current 3.4mA | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- JP
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
Related links
- CHEMI-CON 330 μF Capacitor 250V dc Through Hole - EKXJ251ELL331MM40S Radial Lead
- CHEMI-CON 330 μF Capacitor 250V dc, Through Hole Radial Lead
- CHEMI-CON 180 μF Capacitor 250V dc Through Hole Radial Lead
- CHEMI-CON 180 μF Capacitor 250V dc Through Hole - EKXJ251ELL181MM25S Radial Lead
- CHEMI-CON 100 μF Capacitor 250V dc Through Hole - EGXF251ELL101MK40S Radial Lead
- CHEMI-CON 330 μF Capacitor 250V dc, Through Hole - EKXJ251ELL331MM45S Radial Lead
- CHEMI-CON 330 μF Capacitor 35V dc Through Hole Radial Lead
- CHEMI-CON 330 μF Capacitor 35V dc Through Hole - ESMQ350ELL331MJC5S Radial Lead
