CHEMI-CON 330 μF Capacitor 35V dc, Radial, Through Hole - ESMQ350ELL331MJC5S Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP7,705.80

(exc. VAT)

PHP8,630.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
200 - 200PHP38.529PHP7,705.80
400 +PHP37.373PHP7,474.60

*price indicative

RS Stock No.:
146-8420
Mfr. Part No.:
ESMQ350ELL331MJC5S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

330μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bulk

Height

14mm

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Capacitor Ripple Current

490mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Series

SMQ

Tolerance

±20 %

Leakage Current

4μA

Automotive Standard

No

Dissipation Factor

0.14%

COO (Country of Origin):
JP
Downsized from current standard SMG series

Endurance : 2,000 hours at 85℃

Non solvent resistant type

RoHS2 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy