Nichicon 100 μF Capacitor 400V dc, Snap-in - LGJ2G101MELA20
- RS Stock No.:
- 167-7968
- Mfr. Part No.:
- LGJ2G101MELA20
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 bag of 250 units)*
PHP33,895.00
(exc. VAT)
PHP37,962.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 250 + | PHP135.58 | PHP33,895.00 |
*price indicative
- RS Stock No.:
- 167-7968
- Mfr. Part No.:
- LGJ2G101MELA20
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Capacitor Ripple Current | 760mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Leakage Current | 600μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | GJ | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Capacitor Ripple Current 760mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Leakage Current 600μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series GJ | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- JP
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Related links
- Nichicon 100 μF Capacitor 400V dc, Snap-in - LGJ2G101MELA20
- Nichicon 100 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G101MELZ25
- Nichicon 100 μF Capacitor 400V dc, Snap-in
- Nichicon 100 μF Capacitor 400V dc, Snap-in - LGU2G101MELA
- Nichicon 100 μF Capacitor 400V dc, Snap-in - LGU2G101MELZ
- Nichicon 100 μF Capacitor 400V dc, Snap-in - LGW2G101MELZ25
- Nichicon 100 μF Capacitor 400V dc, Snap-in - LLS2G101MELZ
- Nichicon 100 μF Capacitor 400V dc, Snap-in - LGU2G101MELY
