Nichicon 100 μF Capacitor 400V dc, Snap-in
- RS Stock No.:
- 714-9304
- Mfr. Part No.:
- LGR2G101MELA30
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 unit)*
PHP307.98
(exc. VAT)
PHP344.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 147 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP307.98 |
*price indicative
- RS Stock No.:
- 714-9304
- Mfr. Part No.:
- LGR2G101MELA30
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 400V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 30mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Capacitor Ripple Current | 690mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Series | GR | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 600μA | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 400V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 30mm | ||
Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Capacitor Ripple Current 690mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Series GR | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 600μA | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- JP
GR Series Long Life
Related links
- Nichicon 100 μF Capacitor 400V dc, Snap-in - LGR2G101MELA30
- Nichicon 220 μF Capacitor 400V dc, Snap-in
- Nichicon 150 μF Capacitor 400V dc, Snap-in
- Nichicon 100 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G101MELZ25
- Nichicon 560 μF Capacitor 400V dc, Snap-in
- Nichicon 470 μF Capacitor 400V dc, Snap-in
- Nichicon 390 μF Capacitor 400V dc, Snap-in
- Nichicon 56 μF Capacitor 400V dc, Snap-in
