Nichicon 100 μF Capacitor 400V dc, Snap-in - LGR2G101MELA30

This image is representative of the product range

Subtotal (1 bag of 250 units)*

PHP36,776.00

(exc. VAT)

PHP41,189.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
250 +PHP147.104PHP36,776.00

*price indicative

RS Stock No.:
165-3877
Mfr. Part No.:
LGR2G101MELA30
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

400V dc

Construction

Radial Can

Mount Type

Snap-in

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Capacitor Ripple Current

690mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

10mm

Tolerance

±20 %

Series

GR

Automotive Standard

No

Leakage Current

600μA

Dissipation Factor

15%

COO (Country of Origin):
JP

GR Series Long Life


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy