Nichicon 100 μF Capacitor 400V dc, Snap-in - LGU2G101MELA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP260.34

(exc. VAT)

PHP291.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from November 23, 2026
  • Plus 62 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP260.34-
10 - 49PHP252.503%
50 - 99PHP244.945%
100 - 249PHP237.618%
250 +PHP230.4611%

*price indicative

Packaging Options:
RS Stock No.:
519-3696
Mfr. Part No.:
LGU2G101MELA
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Pin Count

2

Capacitor Ripple Current

700mA

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

3000 h

Standards/Approvals

2011/65/EU EU 2015/863, RoHS

Leakage Current

600μA

Tolerance

±20 %

Series

GU

Automotive Standard

No

Dissipation Factor

15%

COO (Country of Origin):
JP

Nichicon GU Series


Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in Terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is Ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals

Endurance rating ripple current 3000 hours guaranteed

PET sleeve (non PVC)

Lead-free Terminal plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy