Nichicon 220 μF Capacitor 450V dc, Snap-in - LGW2W221MELB35

This image is representative of the product range

Subtotal (1 bag of 200 units)*

PHP63,475.00

(exc. VAT)

PHP71,092.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
200 +PHP317.375PHP63,475.00

*price indicative

RS Stock No.:
167-1479
Mfr. Part No.:
LGW2W221MELB35
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

220μF

Voltage

450V dc

Mount Type

Snap-in

Construction

Radial Can

Polarity

Polar

Height

35mm

Length

35mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Capacitor Ripple Current

1.7A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

3000 h

Lead Pitch

10mm

Tolerance

±20 %

Leakage Current

940μA

Series

GW

Automotive Standard

No

Dissipation Factor

20%

Nichicon High Ripple Current Snap-In, GW Series


Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in Terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is Ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors

Snap-In terminals

Endurance rating ripple current 3000 hours guaranteed

PET sleeve (non PVC)

Lead-free Terminal plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy