Nichicon 220 μF Capacitor 450V dc, Snap-in - LGX2W221MELB35

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP269.70

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP899.46

(exc. VAT)

PHP1,007.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 18PHP449.73PHP899.46-
20 - 48PHP436.245PHP872.49PHP269.70
50 - 198PHP423.15PHP846.30PHP1,329.00
200 +PHP410.455PHP820.91PHP7,855.00

*price indicative

RS Stock No.:
270-789
Mfr. Part No.:
LGX2W221MELB35
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

220μF

Voltage

450V dc

Mount Type

Snap-in

Construction

Radial Can

Polarity

Polar

Height

35mm

Length

35mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Capacitor Ripple Current

1.2A

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

EU, RoHS

Lead Pitch

10mm

Tolerance

±20 %

Series

GX

Automotive Standard

No

Leakage Current

940μA

Dissipation Factor

20%

GX Series


Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy