Nichicon 220 μF Capacitor 450V dc, Snap-in - LGL2W221MELB25
- RS Stock No.:
- 714-8607
- Mfr. Part No.:
- LGL2W221MELB25
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP537.43
(exc. VAT)
PHP601.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 66 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP537.43 |
| 5 - 24 | PHP521.29 |
| 25 - 74 | PHP505.70 |
| 75 - 99 | PHP490.54 |
| 100 + | PHP475.81 |
*price indicative
- RS Stock No.:
- 714-8607
- Mfr. Part No.:
- LGL2W221MELB25
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 820mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | GL | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 940μA | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 820mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series GL | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 940μA | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- JP
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
Related links
- Nichicon 220 μF Capacitor 450V dc, Snap-in - LGL2W221MELB25
- Nichicon 220 μF Capacitor 450V dc, Snap-in
- Nichicon 220 μF Capacitor 450V dc, Snap-in - LGW2W221MELB35
- Nichicon 220 μF Capacitor 450V dc, Snap-in - LGU2W221MELA
- Nichicon 220 μF Capacitor 450V dc, Snap-in - LLS2W221MELB
- Nichicon 220 μF Capacitor 450V dc, Snap-in - LGU2W221MELB
- Nichicon 220 μF Capacitor 450V dc, Snap-in - LGX2W221MELB35
- Nichicon 220 μF Capacitor 450V dc, Snap-in - LGL2W221MELA35
