Nichicon 330 μF Capacitor 160V dc, Radial, Through Hole - UCS2C331MHD Radial Lead

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP6,135.00

(exc. VAT)

PHP6,871.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
50 +PHP122.70PHP6,135.00

*price indicative

RS Stock No.:
165-4005
Mfr. Part No.:
UCS2C331MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

330μF

Voltage

160V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Polarity

Polar

Height

31.5mm

Length

31.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Termination Type

Radial Lead

Capacitor Ripple Current

3.1A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

7.5mm

Tolerance

±20 %

Automotive Standard

No

Leakage Current

100μA

Series

CS

Dissipation Factor

20%

COO (Country of Origin):
CN

Nichicon CS Series High Reliability


Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability

High ripple current

Long life up to 10,000 hours

Lead free reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy