Nichicon 330 μF Capacitor 160V dc, Radial, Through Hole - UCY2C331MHD6TN Radial Lead
- RS Stock No.:
- 243-7272
- Mfr. Part No.:
- UCY2C331MHD6TN
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP1,050.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP1,049.10
(exc. VAT)
PHP1,175.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP209.82 | PHP1,049.10 | - |
| 50 - 95 | PHP188.816 | PHP944.08 | PHP1,050.20 |
| 100 + | PHP144.71 | PHP723.55 | PHP6,511.00 |
*price indicative
- RS Stock No.:
- 243-7272
- Mfr. Part No.:
- UCY2C331MHD6TN
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 160V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | 10 | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.4A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 12000 h | |
| Standards/Approvals | RoHS | |
| Series | UCY | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 2.2mA | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 160V dc | ||
Mount Type Radial, Through Hole | ||
Construction 10 | ||
Packaging Tape | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.4A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 12000 h | ||
Standards/Approvals RoHS | ||
Series UCY | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 2.2mA | ||
Dissipation Factor 0.2% | ||
The Nichicon's UCY series is miniature size aluminium capacitor have high ripple current and high reliability.
High ripple current and Long Life product withstanding load life of 10000 to 12000 hours at +105°C
Suited for power supply and ballast application
Compliant to the RoHS directive (2011/65/EU,(EU) 2015/863)
AEC-Q200 compliant
Related links
- Nichicon 330 μF Capacitor 160V dc Through Hole - UCY2C331MHD6TN Radial Lead
- Nichicon 330 μF Capacitor 160V dc Through Hole - UCS2C331MHD Radial Lead
- Nichicon 150 μF Capacitor 160V dc Through Hole - UCS2C151MHD Radial Lead
- Nichicon 220 μF Capacitor 160V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 160V dc Through Hole - UVR2C470MHD Radial Lead
- Nichicon 220 μF Capacitor 160V dc Through Hole - UVR2C221MHD Radial Lead
- Nichicon 100 μF Capacitor 160V dc Through Hole - UCS2C101MHD1TO Radial Lead
- Panasonic 10 μF Capacitor 160V dc Through Hole - ECA2CM100 Radial Lead
