Nichicon 150 μF Capacitor 160V dc, Radial, Through Hole - UCS2C151MHD Radial Lead

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP3,206.40

(exc. VAT)

PHP3,591.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 550 unit(s) shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
50 +PHP64.128PHP3,206.40

*price indicative

RS Stock No.:
165-3957
Mfr. Part No.:
UCS2C151MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

150μF

Product Type

Capacitor

Voltage

160V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.9A

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Lifetime

10000 h

Automotive Standard

No

Series

CS

Tolerance

±20 %

Leakage Current

100μA

Dissipation Factor

20%

Nichicon CS Series High Reliability


Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability

High ripple current

Long life up to 10,000 hours

Lead free reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy