Wurth Elektronik 150 μF Capacitor 35V dc, Through Hole - 860020574010 Radial Lead

This image is representative of the product range

Subtotal (1 box of 800 units)*

PHP6,765.60

(exc. VAT)

PHP7,577.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
800 +PHP8.457PHP6,765.60

*price indicative

RS Stock No.:
163-7556
Mfr. Part No.:
860020574010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

150μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Ammo Pack

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

215mA

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Automotive Standard

No

Series

WCAP-ATG5

Leakage Current

52.5μA

Tolerance

±20 %

Dissipation Factor

12%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy