Wurth Elektronik 150 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP162.30

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP210.60

(exc. VAT)

PHP235.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90PHP21.06PHP210.60-
100 - 190PHP19.437PHP194.37PHP162.30
200 - 790PHP17.076PHP170.76PHP796.80
800 - 1590PHP15.845PHP158.45PHP4,172.00
1600 +PHP13.287PHP132.87PHP12,436.80

*price indicative

RS Stock No.:
840-0423
Mfr. Part No.:
860080574009
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

150μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Capacitor Ripple Current

680mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

3000 h

Lead Pitch

3.5mm

Automotive Standard

No

Series

WCAP-ATLI

Leakage Current

52.5μA

Tolerance

±20 %

Dissipation Factor

9%

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy