Wurth Elektronik 150 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 840-5002
- Mfr. Part No.:
- 860020775017
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save PHP52.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP351.10
(exc. VAT)
PHP393.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP35.11 | PHP351.10 | - |
| 50 - 90 | PHP34.058 | PHP340.58 | PHP52.60 |
| 100 - 190 | PHP32.014 | PHP320.14 | PHP309.60 |
| 200 - 990 | PHP29.133 | PHP291.33 | PHP1,195.40 |
| 1000 + | PHP25.637 | PHP256.37 | PHP9,473.00 |
*price indicative
- RS Stock No.:
- 840-5002
- Mfr. Part No.:
- 860020775017
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 150μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 270mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 94.5μA | |
| Series | WCAP-ATG5 | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 150μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 270mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 94.5μA | ||
Series WCAP-ATG5 | ||
Dissipation Factor 9% | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
Related links
- Wurth Elektronik 150 μF Capacitor 63V dc Through Hole - 860020775017 Radial Lead
- Wurth Elektronik 150 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 63V dc Through Hole - 860010775016 Radial Lead
- Wurth Elektronik 150 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 25V dc Through Hole Radial Lead
