Wurth Elektronik 22 μF Capacitor 25V dc, Radial, Through Hole - 860160472003 Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-7044
Mfr. Part No.:
860160472003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

144mA

Maximum Operating Temperature

105°C

Lifetime

4000 h

Lead Pitch

2mm

Standards/Approvals

RoHS

Series

WCAP-ATLL

Automotive Standard

No

Tolerance

±20 %

Leakage Current

5.5μA

Dissipation Factor

14%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy