Wurth Elektronik 22 μF Capacitor 50V dc, Radial, Through Hole - 860040672001 Radial Lead

This image is representative of the product range

Subtotal (1 box of 2000 units)*

PHP8,820.00

(exc. VAT)

PHP9,880.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
2000 +PHP4.41PHP8,820.00

*price indicative

RS Stock No.:
163-6631
Mfr. Part No.:
860040672001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

22μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Pin Count

2

Capacitor Ripple Current

220mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Lead Pitch

2mm

Leakage Current

11μA

Tolerance

±20 %

Series

WCAP-ATUL

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series

Minimised ESR and long life

Load life: 4000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy