Wurth Elektronik 680 μF Capacitor 35V dc, Radial, Through Hole - 860040578013 Radial Lead
- RS Stock No.:
- 163-6623
- Mfr. Part No.:
- 860040578013
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 300 units)*
PHP14,854.50
(exc. VAT)
PHP16,637.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 300 + | PHP49.515 | PHP14,854.50 |
*price indicative
- RS Stock No.:
- 163-6623
- Mfr. Part No.:
- 860040578013
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.1A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Leakage Current | 238μA | |
| Series | WCAP-ATUL | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.1A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Leakage Current 238μA | ||
Series WCAP-ATUL | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 680 μF Capacitor 35V dc Through Hole - 860040578013 Radial Lead
- Wurth Elektronik 680 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 680 μF Capacitor 35V dc Through Hole - 860160575028 Radial Lead
- Wurth Elektronik 680 μF Capacitor 35V dc Through Hole - 860160578029 Radial Lead
- Wurth Elektronik 680 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 33 μF Capacitor 35V dc Through Hole Radial Lead
