Wurth Elektronik 2.2 μF Capacitor 35V dc, Surface Solder - 865250540001
- RS Stock No.:
- 163-6444
- Mfr. Part No.:
- 865250540001
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP21,404.00
(exc. VAT)
PHP23,972.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP10.702 | PHP21,404.00 |
*price indicative
- RS Stock No.:
- 163-6444
- Mfr. Part No.:
- 865250540001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 2.2μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 3.9mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Series | WCAP-ASNP | |
| Automotive Standard | No | |
| Tolerance ± | 0.2 | |
| Ripple Current | 8.4mA | |
| Leakage Current | 10μA | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2.2μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 3.9mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Series WCAP-ASNP | ||
Automotive Standard No | ||
Tolerance ± 0.2 | ||
Ripple Current 8.4mA | ||
Leakage Current 10μA | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 2.2 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 2.2 μF Capacitor 35V dc, Surface Solder - 865090540001
- Wurth Elektronik 470 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 4.7 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 6.8 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 10 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 33 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 22 μF Capacitor 35V dc, Surface Solder
