Wurth Elektronik 2.2 μF Capacitor 35V dc, Surface Solder
- RS Stock No.:
- 839-5218
- Mfr. Part No.:
- 865250540001
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP406.50
(exc. VAT)
PHP455.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | PHP16.26 | PHP406.50 | - |
| 125 - 225 | PHP14.889 | PHP372.23 | 8% |
| 250 - 475 | PHP13.067 | PHP326.68 | 19% |
| 500 - 2475 | PHP12.128 | PHP303.20 | 25% |
| 2500 + | PHP10.168 | PHP254.20 | 37% |
*price indicative
- RS Stock No.:
- 839-5218
- Mfr. Part No.:
- 865250540001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 2.2μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 3.9mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Lifetime | 2000 h | |
| Tolerance ± | 0.2 | |
| Series | WCAP-ASNP | |
| Automotive Standard | No | |
| Ripple Current | 8.4mA | |
| Leakage Current | 10μA | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2.2μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 3.9mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Lifetime 2000 h | ||
Tolerance ± 0.2 | ||
Series WCAP-ASNP | ||
Automotive Standard No | ||
Ripple Current 8.4mA | ||
Leakage Current 10μA | ||
Dissipation Factor 15% | ||
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 2.2 μF Capacitor 35V dc, Surface Solder - 865250540001
- Wurth Elektronik 2.2 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 2.2 μF Capacitor 35V dc, Surface Solder - 865090540001
- Wurth Elektronik 33 μF Capacitor 35V dc, Surface Solder - 865090549007
- Wurth Elektronik 33 μF Capacitor 35V dc, Surface Solder - 865230545004
- Wurth Elektronik 220 μF Capacitor 35V dc, Surface Solder - 865230557007
- Wurth Elektronik 56 μF Capacitor 35V dc, Surface Solder - 865080545010
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEVFK1V471Q 200
