Wurth Elektronik 22 μF Capacitor 50V dc, Surface Solder - 865230645010

This image is representative of the product range

Subtotal (1 reel of 900 units)*

PHP10,656.00

(exc. VAT)

PHP11,934.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
900 +PHP11.84PHP10,656.00

*price indicative

RS Stock No.:
163-5853
Mfr. Part No.:
865230645010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

22μF

Voltage

50V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

6.2mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-40°C

Diameter

7.7mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

5000 h

Automotive Standard

No

Series

WCAP-AS5H

Leakage Current

11μA

Ripple Current

52mA

Tolerance ±

0.2

Dissipation Factor

12%

COO (Country of Origin):
CN

Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series


WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series

Load life: 5000h @ +105°C

Operating temperature: -55°C to +105°C

Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy