CHEMI-CON 68 μF Capacitor 50V dc, Through Hole - ESMQ500ELL680MF11D Radial Lead
- RS Stock No.:
- 146-8435
- Mfr. Part No.:
- ESMQ500ELL680MF11D
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save PHP131.20
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP7,325.00
(exc. VAT)
PHP8,204.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | PHP36.625 | PHP7,325.00 | - |
| 400 + | PHP36.297 | PHP7,259.40 | PHP131.20 |
*price indicative
- RS Stock No.:
- 146-8435
- Mfr. Part No.:
- ESMQ500ELL680MF11D
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.8mm | |
| Capacitor Ripple Current | 210mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Series | SMQ | |
| Leakage Current | 4μA | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.8mm | ||
Capacitor Ripple Current 210mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Series SMQ | ||
Leakage Current 4μA | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Related links
- CHEMI-CON 68 μF Capacitor 50V dc, Through Hole Radial Lead
- CHEMI-CON 68 μF Capacitor 450V dc, Through Hole - EKXJ451ELL680MLP1S Radial Lead
- CHEMI-CON 68 μF Capacitor 400V dc Through Hole - EKXJ401ELL680ML25S Radial Lead
- CHEMI-CON 2.2 μF Capacitor 50V dc, Through Hole Radial Lead
- CHEMI-CON 1200 μF Capacitor 50V dc, Through Hole Radial Lead
- CHEMI-CON 1000 μF Capacitor 50V dc, Through Hole Radial Lead
- CHEMI-CON 2.2 μF Capacitor 50V dc, Through Hole - ESMQ500ELL2R2ME11D Radial Lead
- CHEMI-CON 1200 μF Capacitor 50V dc, Through Hole - EGPA500ELL122MM25S Radial Lead
