CHEMI-CON 1000 μF Capacitor 50V dc, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP200.56

(exc. VAT)

PHP224.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
  • Plus 456 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 48PHP100.28PHP200.56
50 - 148PHP84.72PHP169.44
150 - 198PHP72.865PHP145.73
200 - 498PHP65.44PHP130.88
500 +PHP61.25PHP122.50

*price indicative

RS Stock No.:
756-7890
Mfr. Part No.:
ELXZ500ELL102ML25S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

1000μF

Voltage

50V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Capacitor Ripple Current

2.2A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

16mm

Lifetime

8000 h

Lead Pitch

7.5mm

Leakage Current

3μA

Equivalent Series Resistance ESR

68mΩ

Tolerance

±20 %

Automotive Standard

AEC-Q200

Series

LXZ

Dissipation Factor

10%

LXZ Series


Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy