CHEMI-CON 3.3 μF Capacitor 50V dc, Through Hole - ESRG500ELL3R3MD07D Radial Lead
- RS Stock No.:
- 144-3945
- Mfr. Part No.:
- ESRG500ELL3R3MD07D
- Manufacturer:
- CHEMI-CON
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP169.24
(exc. VAT)
PHP189.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 190 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | PHP16.924 | PHP169.24 | - |
| 20 - 40 | PHP15.281 | PHP152.81 | 9% |
| 50 + | PHP13.638 | PHP136.38 | 19% |
*price indicative
- RS Stock No.:
- 144-3945
- Mfr. Part No.:
- ESRG500ELL3R3MD07D
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 3.3μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 8mm | |
| Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4.5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 19mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 1.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | SRG | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 3.3μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 8mm | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4.5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 19mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 1.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series SRG | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Low profile :φ4x7mm toφ18x25mm
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Related links
- CHEMI-CON 68 μF Capacitor 50V dc, Through Hole Radial Lead
- CHEMI-CON 1200 μF Capacitor 50V dc, Through Hole Radial Lead
- CHEMI-CON 2.2 μF Capacitor 50V dc, Through Hole Radial Lead
- CHEMI-CON 1000 μF Capacitor 50V dc, Through Hole Radial Lead
- CHEMI-CON 2.2 μF Capacitor 50V dc, Through Hole - ESMQ500ELL2R2ME11D Radial Lead
- CHEMI-CON 220 μF Capacitor 50V dc, Through Hole - ESMQ500ELL221MJC5S Radial Lead
- CHEMI-CON 68 μF Capacitor 50V dc, Through Hole - ESMQ500ELL680MF11D Radial Lead
- CHEMI-CON 1200 μF Capacitor 50V dc, Through Hole - EGPA500ELL122MM25S Radial Lead
