CHEMI-CON 22 mF Capacitor 25V dc, Snap-in - EKMH250VSN223MR45S
- RS Stock No.:
- 145-0359
- Mfr. Part No.:
- EKMH250VSN223MR45S
- Manufacturer:
- CHEMI-CON
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP474.56
(exc. VAT)
PHP531.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
- Plus 273 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 1 | PHP474.56 | - |
| 2 - 4 | PHP460.32 | 3% |
| 5 + | PHP446.52 | 5% |
*price indicative
- RS Stock No.:
- 145-0359
- Mfr. Part No.:
- EKMH250VSN223MR45S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 22mF | |
| Voltage | 25V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Height | 45mm | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 31mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 4A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 10mm | |
| Series | KMH | |
| Tolerance | ±20 % | |
| Leakage Current | 3mA | |
| Automotive Standard | No | |
| Dissipation Factor | 0.3% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 22mF | ||
Voltage 25V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Height 45mm | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 31mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 4A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 10mm | ||
Series KMH | ||
Tolerance ±20 % | ||
Leakage Current 3mA | ||
Automotive Standard No | ||
Dissipation Factor 0.3% | ||
- COO (Country of Origin):
- JP
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Related links
- CHEMI-CON 22 mF Capacitor 35V dc, Snap-in - EKMH350VSN223MA50S
- CHEMI-CON 4700 μF Capacitor 25V dc, Snap-in - EKMH250VSN472MP25S
- CHEMI-CON 330 μF Capacitor 25V dc, Snap-in Radial Lead
- CHEMI-CON 10000 μF Capacitor 25V dc, Snap-in Radial Lead
- CHEMI-CON 470 μF Capacitor 25V dc, Snap-in - EKMQ250ELL471MJC5S Radial Lead
- CHEMI-CON 10000 μF Capacitor 25V dc, Snap-in - EKMH250VSN103MP40S
- CHEMI-CON 6800 μF Capacitor 25V dc, Snap-in - EKMH250VSN682MP30S
- CHEMI-CON 6800 μF Capacitor 25V dc, Snap-in - EKMH250VSN682MQ25S
