CHEMI-CON 6800 μF Capacitor 25V dc, Snap-in - EKMH250VSN682MP30S

Get a bulk buy discount

Add 4 more to save PHP88.28

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP636.82

(exc. VAT)

PHP713.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 16, 2026
  • Plus 270 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 2PHP318.41PHP636.82-
4 - 8PHP296.34PHP592.68PHP88.28
10 +PHP273.545PHP547.09PHP448.65

*price indicative

RS Stock No.:
145-0341
Mfr. Part No.:
EKMH250VSN682MP30S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

6800μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Capacitor Ripple Current

1.9A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000 h

Standards/Approvals

RoHS

Series

KMH

Automotive Standard

No

Tolerance

±20 %

Leakage Current

3mA

Dissipation Factor

0.3%

COO (Country of Origin):
JP
Endurance with ripple current : 2,000 hours at 105℃

Non solvent resistant type

RoHS2 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy