CHEMI-CON 6800 μF Capacitor 25V dc, Snap-in - EKMH250VSN682MQ25S

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP515.09

(exc. VAT)

PHP576.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from November 23, 2026
  • Plus 4 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 2PHP257.545PHP515.09
4 - 8PHP239.825PHP479.65
10 +PHP214.135PHP428.27

*price indicative

RS Stock No.:
145-0345
Mfr. Part No.:
EKMH250VSN682MQ25S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

6800μF

Voltage

25V dc

Construction

Cylindrical Can

Mount Type

Snap-in

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

26.4mm

Termination Type

Screw

Capacitor Ripple Current

1.9A

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Standards/Approvals

RoHS

Lifetime

2000 h

Leakage Current

3mA

Series

KMH

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

0.3%

COO (Country of Origin):
JP
Endurance with ripple current : 2,000 hours at 105℃

Non solvent resistant type

RoHS2 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy