KEMET 7500 μF Capacitor 400V dc, Screw - ALS70A752NJ400
- RS Stock No.:
- 144-3451
- Mfr. Part No.:
- ALS70A752NJ400
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,995.27
(exc. VAT)
PHP5,594.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
- Plus 204 unit(s) shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 3 | PHP4,995.27 |
| 4 - 7 | PHP4,845.41 |
| 8 + | PHP4,700.05 |
*price indicative
- RS Stock No.:
- 144-3451
- Mfr. Part No.:
- ALS70A752NJ400
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 7500μF | |
| Voltage | 400V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Polarity | Polar | |
| Height | 115mm | |
| Length | 115mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 23.7A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Lifetime | 40000 h | |
| Lead Pitch | 31.8mm | |
| Leakage Current | 6mA | |
| Automotive Standard | No | |
| Series | ALS70 | |
| Equivalent Series Resistance ESR | 29mΩ | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 7500μF | ||
Voltage 400V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Polarity Polar | ||
Height 115mm | ||
Length 115mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 23.7A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Lifetime 40000 h | ||
Lead Pitch 31.8mm | ||
Leakage Current 6mA | ||
Automotive Standard No | ||
Series ALS70 | ||
Equivalent Series Resistance ESR 29mΩ | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw Terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 7500 μF Capacitor 400V dc, Screw - ALS70A752NJ400
- KEMET 7500 μF Capacitor 400V dc, Screw - ALS70A752NF400
- KEMET 2200 μF Capacitor 400V dc, Screw - ALS30A222MF400
- KEMET 3300 μF Capacitor 400V dc, Screw - ALS31A332NF400
- KEMET 1000 μF Capacitor 400V dc, Screw - ALS30A102KE400
- KEMET 3000 μF Capacitor 400V dc, Screw
- KEMET 2200 μF Capacitor 400V dc, Screw
- KEMET 2000 μF Capacitor 400V dc, Screw - ALS70A202KE400
