KEMET 5100 μF Capacitor 400V dc, Screw - ALS70A512MF400

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-3438
Mfr. Part No.:
ALS70A512MF400
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

5100μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Screw

Construction

Cylindrical Can

Height

105mm

Polarity

Polar

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

66mm

Pin Count

2

Termination Type

Screw

Capacitor Ripple Current

22.7A

Maximum Operating Temperature

85°C

Lead Pitch

28.5mm

Lifetime

38000 h

Standards/Approvals

RoHS, IEC 60384-4

Leakage Current

6mA

Series

ALS70

Tolerance

±20 %

Equivalent Series Resistance ESR

36mΩ

Automotive Standard

No

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw Terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy