Panasonic 820 μF Capacitor 50V dc, Radial, Through Hole - EEUFR1H821S Radial Lead
- RS Stock No.:
- 109-3250
- Mfr. Part No.:
- EEUFR1H821S
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP7,423.00
(exc. VAT)
PHP8,314.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP74.23 | PHP7,423.00 |
*price indicative
- RS Stock No.:
- 109-3250
- Mfr. Part No.:
- EEUFR1H821S
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 820μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.9A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 410μA | |
| Tolerance | ±20 % | |
| Series | FR | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 820μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.9A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 7.5mm | ||
Leakage Current 410μA | ||
Tolerance ±20 % | ||
Series FR | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 820 μF Capacitor 50V dc Through Hole - EEUFR1H821S Radial Lead
- Panasonic 820 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 820 μF Capacitor 50V dc Through Hole - EEUFS1H821L Radial Lead
- Panasonic 820 μF Capacitor 50V dc Through Hole - EEUFC1H821L Radial Lead
- Panasonic 820 μF Capacitor 50V dc Through Hole - EEUFM1H821L Radial Lead
- Panasonic 820 μF Capacitor 50V dc Through Hole - EEUFR1H821L Radial Lead
- Panasonic 2.2 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2 Radial Lead
- Panasonic 10 μF Capacitor 50V dc Through Hole - ECA1HM100 Radial Lead
