Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H221 Radial Lead
- RS Stock No.:
- 108-4933
- Mfr. Part No.:
- EEUFR1H221
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 200 units)*
PHP5,261.80
(exc. VAT)
PHP5,893.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 400 unit(s) ready to ship from another location
- Plus 4,200 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 + | PHP26.309 | PHP5,261.80 |
*price indicative
- RS Stock No.:
- 108-4933
- Mfr. Part No.:
- EEUFR1H221
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1.7A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 8000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | FR-A | |
| Leakage Current | 110μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1.7A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 8000 h | ||
Automotive Standard AEC-Q200 | ||
Series FR-A | ||
Leakage Current 110μA | ||
Tolerance ±20 % | ||
Dissipation Factor 200% | ||
- COO (Country of Origin):
- MY
Panasonic FR-A Series Aluminium Electrolytic Capacitor, 220μF Capacitance, 50V DC Voltage - EEUFR1H221
This aluminium electrolytic capacitor is designed for high-performance applications requiring stable capacitance and reliability. With a capacitance of 220 μF and a voltage rating of 50V DC, it is Ideal for various electronic devices. The Compact design, featuring a diameter of 10mm and a height of 16mm, makes it suitable for space-constrained environments.
Features & Benefits
• Extended lifetime of 8000 hours enhances durability
• High ripple current capability of 1.65A offers robust performance
• Operates effectively within a temperature range of -40 °C to +105 °C
• Polarised design ensures correct installation and functionality
• Tolerance level of ±20 % provides consistent performance
• Radial through hole mounting type eases installation in printed circuit boards
Applications
• Utilised in power supply circuits for stabilising voltage
• Suitable for filtering in audio equipment
• Effective in smoothing rectified output in power conversion systems
• Employed in automation systems for reliable signal processing
What are the key specifications of this component regarding its electrical performance?
This component features a capacitance of 220 μF and a voltage rating of 50V DC. It supports a ripple current of 1.65 A and operates across a temperature range from -40 °C to +105 °C, making it suitable for both low and high-temperature applications.
How does the polarised design affect the installation process?
The polarised design simplifies the installation by ensuring that it is connected in the correct orientation. This reduces the risk of damage due to incorrect polarity during setup, making it user-friendly for various applications.
What are the implications of an 8000-hour lifetime for this component?
An 8000-hour lifetime indicates long-term reliability and less frequent replacement, making it a cost-effective solution for designers. It is particularly beneficial in devices that are used continuously or in critical applications where downtime must be minimised.
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H221 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H221 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEHAZS1H221B
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole Radial Lead
