Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG221 Radial Lead
- RS Stock No.:
- 108-4093
- Mfr. Part No.:
- ECA1HHG221
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 400 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP3,690.00
(exc. VAT)
PHP4,132.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 200 unit(s) shipping from November 16, 2026
- Plus 800 unit(s) shipping from November 20, 2026
- Plus 600 unit(s) shipping from November 20, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | PHP18.45 | PHP3,690.00 | - |
| 400 - 600 | PHP17.896 | PHP3,579.20 | 3% |
| 800 - 1800 | PHP17.36 | PHP3,472.00 | 5% |
| 2000 - 3800 | PHP16.839 | PHP3,367.80 | 8% |
| 4000 + | PHP16.334 | PHP3,266.80 | 11% |
*price indicative
- RS Stock No.:
- 108-4093
- Mfr. Part No.:
- ECA1HHG221
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 300mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | NHG | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 300mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Series NHG | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 200% | ||
Panasonic Series NHG Aluminium Electrolytic Capacitor, 220μF Capacitance, 50V DC Voltage - ECA1HHG221
Features & Benefits
Applications
What is the significance of the voltage rating for this component?
How does the capacitance Value affect performance in electronic circuits?
What environmental conditions can this capacitor withstand?
What applications specifically benefit from its low leakage current?
How does the radial through-hole design impact installation?
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECEA1HN101U Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H4R7 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
