Panasonic 180 μF Capacitor 50V dc, Radial, Through Hole - EEUFC1H181
- RS Stock No.:
- 107-1106
- Mfr. Part No.:
- EEUFC1H181
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 200 units)*
PHP6,475.00
(exc. VAT)
PHP7,252.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 800 unit(s) shipping from January 11, 2027
- Plus 1,000 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 + | PHP32.375 | PHP6,475.00 |
*price indicative
- RS Stock No.:
- 107-1106
- Mfr. Part No.:
- EEUFC1H181
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 180μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Lifetime | 3000 h | |
| Lead Pitch | 5mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | FC Radial | |
| Equivalent Series Resistance ESR | 119 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 180μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q200, RoHS | ||
Lifetime 3000 h | ||
Lead Pitch 5mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series FC Radial | ||
Equivalent Series Resistance ESR 119 | ||
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.
Related links
- Panasonic 180 μF Capacitor 50V dc Through Hole - EEUFC1H181
- Panasonic 180 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 180 μF Capacitor 50V dc Through Hole - EEUFC1H181L Radial Lead
- Panasonic 180 μF Capacitor 50V dc Through Hole - EEUFR1H181L Radial Lead
- Panasonic 180 μF Capacitor 50V dc Through Hole - EEUFM1H181L Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
