Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H470MCQADNGS Radial Can
- RS Stock No.:
- 860-937
- Mfr. Part No.:
- GYA1H470MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP875.02
(exc. VAT)
PHP980.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP43.751 | PHP875.02 | - |
| 200 - 980 | PHP27.108 | PHP542.16 | 38% |
| 1000 - 1980 | PHP21.023 | PHP420.46 | 51% |
| 2000 + | PHP13.278 | PHP265.56 | 69% |
*price indicative
- RS Stock No.:
- 860-937
- Mfr. Part No.:
- GYA1H470MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | GYA | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series GYA | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for high reliability applications, featuring a robust construction Ideal for operating in demanding environments up to 125°C.
Offers high ripple current capability
Ensures long life performance of 4000 hours at 125°C
Provides a capacitance range of 470μF with a voltage rating of 50V
Maintains a leakage current of less than or equal to 18μA
Related links
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H470MCWADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H470MCWADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H470MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H330MCWADNGS Radial Can
- Nichicon 68 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H680MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H101MCQADNGS Radial Can
- Nichicon 180 μF Electrolytic Capacitor 50V, Surface Mount - GYE1H181MCQADNGS Radial Can
- Nichicon 120 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H121MCQADNGS Radial Can
