Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H470MCQADNGS Radial Can
- RS Stock No.:
- 860-878
- Mfr. Part No.:
- GYB1H470MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP3,356.20
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP883.32
(exc. VAT)
PHP989.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP44.166 | PHP883.32 | - |
| 200 - 980 | PHP27.385 | PHP547.70 | PHP3,356.20 |
| 1000 - 1980 | PHP21.207 | PHP424.14 | PHP22,959.00 |
| 2000 + | PHP13.37 | PHP267.40 | PHP61,592.00 |
*price indicative
- RS Stock No.:
- 860-878
- Mfr. Part No.:
- GYB1H470MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | GYB | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series GYB | ||
- COO (Country of Origin):
- JP
The Nichicon conductive polymer hybrid aluminium electrolytic capacitor provides a reliable performance with a broad temperature range and low ESR, optimised for high ripple current applications.
Category temperature range of –55 to +105°C ensures adaptability in various environments
Rated voltage range from 16 to 80V supports a wide array of power supply needs
Capacitance tolerance of ±20% at 120Hz, 20°C delivers accurate performance
Related links
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H470MCWADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H470MCWADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H470MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H330MCWADNGS Radial Can
- Nichicon 68 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H680MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H101MCQADNGS Radial Can
- Nichicon 180 μF Electrolytic Capacitor 50V, Surface Mount - GYE1H181MCQADNGS Radial Can
- Nichicon 120 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H121MCQADNGS Radial Can
