Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H470MCWADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP2,037.70

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP536.63

(exc. VAT)

PHP601.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP53.663PHP536.63-
100 - 490PHP33.286PHP332.86PHP2,037.70
500 - 990PHP25.725PHP257.25PHP13,969.00
1000 +PHP16.228PHP162.28PHP37,435.00

*price indicative

Packaging Options:
RS Stock No.:
860-879
Mfr. Part No.:
GYB1H470MCWADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Electrolytic Capacitor

Capacitance

470μF

Voltage

50V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

10mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000

Series

GYB

Automotive Standard

AEC-Q200

Tolerance ±

20%

COO (Country of Origin):
JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for high reliability and operational efficiency, functioning optimally at elevated temperatures for extended durations.

Category temperature range of -55 to +105°C

Rated voltage available from 16 to 80V

Capacitance range from 10 to 560μF with ±20% tolerance

Low ESR and high ripple current capability

Endurance of 10,000 hours at 105°C with maintained performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy