Nichicon 330 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H330MCQADNGS
- RS Stock No.:
- 860-876
- Mfr. Part No.:
- GYB1H330MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP674.02
(exc. VAT)
PHP754.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP33.701 | PHP674.02 |
| 200 - 980 | PHP20.884 | PHP417.68 |
| 1000 - 1980 | PHP16.182 | PHP323.64 |
| 2000 + | PHP10.189 | PHP203.78 |
*price indicative
- RS Stock No.:
- 860-876
- Mfr. Part No.:
- GYB1H330MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 330μF | |
| Voltage | 50V | |
| Mount Type | Surface Mount | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | GYB | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 330μF | ||
Voltage 50V | ||
Mount Type Surface Mount | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series GYB | ||
- COO (Country of Origin):
- JP
The Nichicon aluminium electrolytic capacitor offers high reliability with low ESR and a performance range suitable for demanding applications. Designed for long life at elevated temperatures, it ensures optimal performance in power circuits.
Operates within a category temperature range of -55 to +105°C
Rated voltage range between 16 to 80V, providing flexibility in circuit design
Features a capacitance tolerance of ±20% at 120Hz and 20°C
Related links
- Nichicon 330 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H330MCWADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H470MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H101MCQADNGS
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H470MCWADNGS Radial Can
- Nichicon 68 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H680MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H101MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H470MCQADNGS Radial Can
- Nichicon 180 μF Electrolytic Capacitor 50V, Surface Mount - GYE1H181MCQADNGS Radial Can
