Vishay 150 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225971151E3

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,183.90

(exc. VAT)

PHP1,325.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,183.90
5 +PHP1,160.26

*price indicative

RS Stock No.:
859-344
Mfr. Part No.:
MAL225971151E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

150μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

600V

Construction

Cylindrical Aluminium Case

Mount Type

Through Hole

Packaging

Box

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Pin Count

2

Termination Type

Snap-In

Capacitor Ripple Current

1.29A

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Standards/Approvals

RoHS

Lifetime

3000 h

Series

259 PHM-SI

Tolerance

±20 %

Automotive Standard

No

Leakage Current

900μA

Equivalent Series Resistance ESR

1260mΩ

Dissipation Factor

0.2%

COO (Country of Origin):
CN
The Vishay electrolytic capacitor designed for high ripple current applications, providing essential performance stability in demanding environments.

Compact design for space-efficient installations

Rated for a useful life exceeding 3000 hours at 105 °C

Exceptional endurance at elevated temperatures up to 60 °C

Wide voltage range accommodating applications up to 600 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy