Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - 107AXZ050M

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

PHP24,037.50

(exc. VAT)

PHP26,922.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
500 - 2000PHP48.075PHP24,037.50
2500 +PHP46.633PHP23,316.50

*price indicative

RS Stock No.:
787-131
Mfr. Part No.:
107AXZ050M
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Product Type

Aluminium Electrolytic Capacitor

Capacitance

100μF

Voltage

50V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Lifetime

2000 h

Automotive Standard

No

Equivalent Series Resistance ESR

2.321Ω

Leakage Current

3μA

Series

AXZ

Ripple Current

300mA

Tolerance ±

20%

Dissipation Factor

0.14%

COO (Country of Origin):
CN
The Cornell-Dubilier Capacitor is designed for optimal performance in filtering and coupling applications, ensuring reliability and efficiency throughout its operation range. Suitable for various environments, it delivers excellent electrical characteristics.

Operating temperature range of -55°C to +105°C ensures versatility in application

Capacitance tolerance of +20% guarantees accuracy in performance

Low impedance and high ripple current multipliers enhance efficiency

Dissipation factor remains low even under surge conditions, improving longevity

Leakage current specifications ensure minimal energy loss under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy