Panasonic 1500 μF Aluminium Electrolytic Capacitor 10V, Surface Surface Mount - EEEFT1A152GP
- RS Stock No.:
- 783-094
- Mfr. Part No.:
- EEEFT1A152GP
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP541.79
(exc. VAT)
PHP606.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP108.358 | PHP541.79 |
| 50 - 245 | PHP87.788 | PHP438.94 |
| 250 - 495 | PHP67.214 | PHP336.07 |
| 500 + | PHP59.562 | PHP297.81 |
*price indicative
- RS Stock No.:
- 783-094
- Mfr. Part No.:
- EEEFT1A152GP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1500μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 10V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | FT | |
| Equivalent Series Resistance ESR | 0.06mΩ | |
| Leakage Current | 160μA | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1500μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 10V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series FT | ||
Equivalent Series Resistance ESR 0.06mΩ | ||
Leakage Current 160μA | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is designed for high-temperature applications. It functions effectively in surface mount conditions, ensuring reliable performance in electronic circuits requiring low ESR values.
Miniaturised design with low equivalent series resistance (ESR)
Vibration-proof options are available for enhanced durability
Compliance with AEC-Q200 and RoHS standards for safety
27
23
50
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V, Surface Surface Mount - EEEHD1A101AP
- Panasonic 68 μF Aluminium Electrolytic Capacitor 10V, Surface Surface Mount - EEEFT1A680AR SMD
- Panasonic 120 μF Aluminium Electrolytic Capacitor 10V, Surface Surface Mount - EEEFN1A121UR
- Panasonic 470 μF Aluminium Electrolytic Capacitor 10V, Surface Surface Mount - EEEFK1A471GP SMD
- Panasonic 33 μF Aluminium Electrolytic Capacitor 10V, Surface Surface Mount - EEEFK1A330UR SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFP1A220AR Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEHBA101UAP
- Panasonic 33 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFP1A330AR Taping
