Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEETG1H470UP
- RS Stock No.:
- 781-626
- Mfr. Part No.:
- EEETG1H470UP
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP410.55
(exc. VAT)
PHP459.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP82.11 | PHP410.55 |
| 50 - 245 | PHP66.55 | PHP332.75 |
| 250 - 495 | PHP50.988 | PHP254.94 |
| 500 + | PHP45.244 | PHP226.22 |
*price indicative
- RS Stock No.:
- 781-626
- Mfr. Part No.:
- EEETG1H470UP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 8mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 8.3mm | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | TG | |
| Equivalent Series Resistance ESR | 0.75Ω | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Polarity Polar | ||
Height 8mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 8.3mm | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Series TG | ||
Equivalent Series Resistance ESR 0.75Ω | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is designed for surface mount applications and offers robust performance. It provides reliable operation in conditions up to 125 °C, making it suitable for demanding environments.
Low Equivalent Series Resistance (ESR) ensures improved efficiency
Capacitance Value of 470 μF supports diverse circuit requirements
Compliant with AEC-Q200 for automotive applications
31
23
54
Related links
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H470XV
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFN1H470XV Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVFK1H471V Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFP1H101AL
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H101GV Taping
- Panasonic 1 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEHP1H1R0R
- Panasonic 390 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H391AV
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVTG1H102M SMD
