Panasonic 220 μF Aluminium Electrolytic Capacitor 63V, Surface - ECA1JM221B Solder
- RS Stock No.:
- 781-617
- Mfr. Part No.:
- ECA1JM221B
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP229.59
(exc. VAT)
PHP257.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 365 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP45.918 | PHP229.59 |
| 50 - 120 | PHP29.874 | PHP149.37 |
| 125 - 495 | PHP22.128 | PHP110.64 |
| 500 - 2495 | PHP14.014 | PHP70.07 |
| 2500 + | PHP13.646 | PHP68.23 |
*price indicative
- RS Stock No.:
- 781-617
- Mfr. Part No.:
- ECA1JM221B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ROHS | |
| Lifetime | 2000 h | |
| Series | M-A | |
| Automotive Standard | No | |
| Dissipation Factor | 0.11% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 63V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 10mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ROHS | ||
Lifetime 2000 h | ||
Series M-A | ||
Automotive Standard No | ||
Dissipation Factor 0.11% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor offers reliable performance in various electronic applications. Designed for endurance, it provides enhanced lifespan and stability under specified operating conditions.
Endurance rating of 85 °C for 2000 hours ensures long-lasting reliability
Compact dimensions enhance design versatility in space-constrained applications
RoHS compliant, ensuring environmentally friendly use
Rated voltage range allows flexibility in circuit design
High ripple current capability supports demanding electronic tasks
25
41
66
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J221AV
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEVTG1J221Q SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder 200
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface - EEUEB1J470SB Solder
- Panasonic 470 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J471AV Taping
- Panasonic 680 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J681AM
- Panasonic 22 μF Aluminium Electrolytic Capacitor 63V, Surface Mount - EEHZA1J220XV Solder
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 63V, Surface Mount - EEETP1J102V Solder
