Panasonic 470 μF Aluminium Electrolytic Capacitor 35V, Surface - ECA1VM471B Solder
- RS Stock No.:
- 781-611
- Mfr. Part No.:
- ECA1VM471B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 35%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP190.86
(exc. VAT)
PHP213.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1,560 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP38.172 | PHP190.86 | - |
| 50 - 120 | PHP24.802 | PHP124.01 | 35% |
| 125 - 495 | PHP15.114 | PHP75.57 | 60% |
| 500 - 2495 | PHP14.726 | PHP73.63 | 61% |
| 2500 + | PHP14.34 | PHP71.70 | 62% |
*price indicative
- RS Stock No.:
- 781-611
- Mfr. Part No.:
- ECA1VM471B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 470μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 550mArms | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 600μm | |
| Lifetime | 2000 h | |
| Standards/Approvals | ROHS | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | M-A | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 470μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Polarity Polar | ||
Height 10mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 550mArms | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 600μm | ||
Lifetime 2000 h | ||
Standards/Approvals ROHS | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series M-A | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
25
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETP1V101AP
- Panasonic 22 μF Aluminium Electrolytic Capacitor 35V, Surface - EEAGA1V220 Solder
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V471UP SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFK1V221V Taping
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFTV151XAL SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFK1V222SM SMD
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFTV151XAV
- Panasonic 68 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V680UP
