Panasonic 150 μF Aluminium Polymer Capacitor 63V, Surface

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP161.35

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP1,614.49

(exc. VAT)

PHP1,808.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 20PHP322.898PHP1,614.49-
25 +PHP316.444PHP1,582.22PHP161.35

*price indicative

Packaging Options:
RS Stock No.:
781-591
Mfr. Part No.:
EEHZU1J151V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Polymer Capacitor

Capacitance

150μF

Voltage

63V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Polarity

Polar

Height

16.5mm

Length

16.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

135°C

Lifetime

4000 h

Standards/Approvals

RoHS

Series

ZU

Automotive Standard

AEC-Q200

Ripple Current

3600mArms

Equivalent Series Resistance ESR

10mΩ

Dissipation Factor

0.08%

COO (Country of Origin):
JP
The Panasonic Hybrid aluminium electrolytic capacitor is designed for high-performance applications requiring reliable power storage and energy efficiency. It excels in demanding environments, ensuring durability and extended service life.

AEC Q200 compliant

RoHS compliant

Vibration proof product available upon request

29


11

40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy