Panasonic 68 μF Aluminium Polymer Capacitor 63V, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 37%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP646.07

(exc. VAT)

PHP723.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP129.214PHP646.07-
50 - 245PHP80.126PHP400.6337%
250 - 495PHP62.07PHP310.3551%
500 +PHP38.338PHP191.6970%

*price indicative

Packaging Options:
RS Stock No.:
759-010
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68μF

Product Type

Aluminium Polymer Capacitor

Voltage

63V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Tape and Reel

Polarity

Polar

Height

12mm

Length

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

125°C

Width

10mm

Standards/Approvals

RoHS Compliant

Lifetime

4000 h

Series

ZC

Leakage Current

50μA

Automotive Standard

AEC-Q200

Ripple Current

1.4A

Dissipation Factor

8%

The Panasonic conductive polymer hybrid aluminium electrolytic capacitor is designed for surface mounting applications, offering high efficiency and reliability in various electronic circuits.

Endures up to 4000 hours at 125 °C, ensuring long life

Supports low ESR for enhanced ripple current capability

Withstands voltages up to 63 V, catering to a wide range of applications

Features compliance with AEC-Q200 and RoHS standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy