Panasonic 82 μF Aluminium Polymer Capacitor 63V, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP462.50

(exc. VAT)

PHP518.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP92.50PHP462.50-
50 - 245PHP87.876PHP439.384%
250 - 495PHP83.482PHP417.419%
500 +PHP79.308PHP396.5414%

*price indicative

Packaging Options:
RS Stock No.:
781-573
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Polymer Capacitor

Capacitance

82μF

Voltage

63V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Height

10.2mm

Polarity

Polar

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

ROHS

Width

8.3mm

Lifetime

10000 h

Series

ZA

Equivalent Series Resistance ESR

30mΩ

Automotive Standard

AEC-Q200

Ripple Current

1800mArms

Dissipation Factor

0.08%

The Panasonic Hybrid aluminium electrolytic capacitor provides reliable power storage for various applications, featuring a robust design that endures high temperatures and enhances performance in surface mount technology configurations.

Low ESR, providing high ripple current capabilities

AEC Q200 compliant

RoHS compliant

29


12

41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy